Images are for reference only
EDA Models

ZE ZNR252012ST1R0N

Manufacturer
ZE
Asian Brands
Mfr. Part #
ZNR252012ST1R0N
LCSC Part #
C42429079
Package
1008
Customer #
Key Attributes
FIXED IND 1uH 2.1A 69mΩ 1008
Description
2.9A 1008 Fixed Inductors RoHS
Datasheet pdf icon ZE ZNR252012ST1R0N

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Inductors, Coils, Chokes/Fixed Inductors
Manufacturer ZE
Package 1008
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8504500000
USHTS 8504508000
TARIC 8504500010
CAHTS 8504500000
BRHTS 85045000
INHTS 85045010
MXHTS 8504.50.01

Related Resources

Type Link
Datasheet pdf icon ZE ZNR252012ST1R0N
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 2000
Sales Unit Piece
Out of Stock
Stock Notification
Qty. Unit Price (Reference Only) Ext. Price
5+
$ 0.0402 $ 0.20
50+
$ 0.0318 $ 1.59
150+
$ 0.0275 $ 4.13
500+
$ 0.0243 $ 12.15
2,000+
$ 0.0218 $ 43.60
4,000+
$ 0.0205 $ 82.00
Standard Packaging 2000/Full Reel