ZE ZENR6045T472M-4.7mH
| Manufacturer | ZEAsian Brands |
| MPN | ZENR6045T472M-4.7mH |
| LCSC Part # | C42428112 |
| Packaging | SMD,6x6mm |
| Customer # | |
| Key Attributes | FIXED IND 4.7mH 120mA 18.75Ω SMD,6x6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,6x6mm | |
| Current Rating | 120mA | |
| Inductance | 4.7mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 18.75Ω | |
| Current - Saturation(Isat) | 150mA | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,430
1,430 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0944$ 0.0756 | $ 0.38 |
| 50+ | $ 0.0745$ 0.0596 | $ 2.98 |
| 150+ | $ 0.0645$ 0.0516 | $ 7.74 |
| 1,500+ | $ 0.0571$ 0.0457 | $ 68.55 |
| 3,000+ | $ 0.0511$ 0.0409 | $ 122.70 |
| 4,500+ | $ 0.0481$ 0.0385 | $ 173.25 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,6x6mm | |
| Current Rating | 120mA | |
| Inductance | 4.7mH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 18.75Ω | |
| Current - Saturation(Isat) | 150mA | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



