LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
ZE ZENR6045T2R7N-2.7uH product image
  • ZENR6045T2R7N-2.7uH thumbnail 1
  • ZENR6045T2R7N-2.7uH thumbnail 2
  • ZENR6045T2R7N-2.7uH thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZENR6045T2R7N-2.7uHRoHS

Manufacturer
ZEAsian Brands
MPN
ZENR6045T2R7N-2.7uH
LCSC Part #
C42428103
Packaging
SMD,6x6mm
Customer #
Key Attributes
FIXED IND 2.7uH 4.3A 15mΩ SMD,6x6mm
Datasheetpdf iconZE ZENR6045T2R7N-2.7uH
In-Stock: 725
725 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0678$ 0.0543$ 0.27
50+$ 0.0537$ 0.0430$ 2.15
150+$ 0.0466$ 0.0373$ 5.60
1,500+$ 0.0413$ 0.0331$ 49.65
3,000+$ 0.037$ 0.0296$ 88.80
4,500+$ 0.0349$ 0.0280$ 126.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerZE
PackagingSMD,6x6mm
Current Rating4.3A
Inductance2.7uH
Tolerance±30%
DC Resistance(DCR)15mΩ
Current - Saturation(Isat)5.75A
TypeMagnetic Shielded Inductor

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1500
Sales UnitPiece