ZE ZENR2016T100M-10uH
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZENR2016T100M-10uH |
| LCSC Part # | C42422435 |
| Package | 0806 |
| Customer # | |
| Key Attributes | FIXED IND 10uH 500mA 800mΩ 0806 |
| Description | 10uH Magnetic Shielded Inductor 650mA 0806 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | 0806 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
940 
940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0226 | $ 0.11 |
50+ | $ 0.022 | $ 1.10 |
150+ | $ 0.0217 | $ 3.26 |
500+ | $ 0.0213 | $ 10.65 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$