HGSEMI LM4041CIM3-1.2/TR-HG
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM4041CIM3-1.2/TR-HG |
| LCSC Part # | C42421637 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1.2V ±0.5% 2.5V~15V 12mA Fixed SOT-23-3 Voltage Reference RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-3 | |
| Quiescent Current | 60uA | |
| Output Voltage | 1.2V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~15V | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 12mA | |
| Noise - 10Hz to 10kHz | 20uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,018
2,018 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.406 | $ 0.41 |
| 10+ | $ 0.3214 | $ 3.21 |
| 30+ | $ 0.2845 | $ 8.54 |
| 100+ | $ 0.2399 | $ 23.99 |
| 500+ | $ 0.2184 | $ 109.20 |
| 1,000+ | $ 0.2076 | $ 207.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23-3 | |
| Quiescent Current | 60uA | |
| Output Voltage | 1.2V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | 2.5V~15V | |
| Minimum Cathode Current for Regulation | 60uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 12mA | |
| Noise - 10Hz to 10kHz | 20uVrms | |
| Output Type | Fixed | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



