Silverlight G3535N1VIRB5U12SX-940
| Manufacturer |
Silverlight
Asian Brands |
| Mfr. Part # | G3535N1VIRB5U12SX-940 |
| LCSC Part # | C42421428 |
| Package | SMD3535-3P |
| Customer # | |
| Description | 2V 940nm 19° 660mA SMD3535-3P Laser Diodes, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/Laser Diodes, Modules | |
| Manufacturer | Silverlight | |
| Package | SMD3535-3P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
182 
182
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.2591 $ 2.1462 | $ 2.15 |
10+ | $ 2.1436 $ 2.0365 | $ 20.37 |
30+ | $ 2.0739 $ 1.9703 | $ 59.11 |
100+ | $ 2.0043 $ 1.9041 | $ 190.41 |
500+ | $ 1.9726 $ 1.8740 | $ 937.00 |
1,000+ | $ 1.9583 $ 1.8604 | $ 1860.40 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$