LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silverlight G3535N1VIRB3U12SX-808 product image
  • G3535N1VIRB3U12SX-808 thumbnail 1
  • G3535N1VIRB3U12SX-808 thumbnail 2
  • G3535N1VIRB3U12SX-808 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Silverlight G3535N1VIRB3U12SX-808RoHS

Manufacturer
SilverlightAsian Brands
MPN
G3535N1VIRB3U12SX-808
LCSC Part #
C42421423
Packaging
SMD3535-3P
Customer #
Key Attributes
2V 808nm 19° 160mA SMD3535-3P Laser Diodes, Modules RoHS
Datasheetpdf iconSilverlight G3535N1VIRB3U12SX-808
In-Stock: 53
53 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.9291$ 1.93
10+$ 1.6465$ 16.47
30+$ 1.4703$ 44.11
100+$ 1.2893$ 128.93
500+$ 1.2083$ 604.15
1,000+$ 1.1718$ 1171.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/Laser Diodes, Modules
ManufacturerSilverlight
PackagingSMD3535-3P
Voltage - Supply2V
Wavelength808nm
Angle19°
Threshold current160mA
Width3.5mm
Length3.5mm
Antistatic Ability2kV
Conversion Efficiency41%
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece