Silverlight M3535N1IRG6U12-730
| Manufacturer | SilverlightAsian Brands |
| MPN | M3535N1IRG6U12-730 |
| LCSC Part # | C42421422 |
| Packaging | SMD3535-3P |
| Customer # | |
| Key Attributes | EMITTER IR 710nm~760nm 700mA SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Wavelength - Dominant | 710nm~760nm | |
| Voltage - Forward(Vf) | 1.6V~2.4V | |
| Viewing Angle | 120° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package dimensions: 3.5×3.5×2.3mm
- Package type: Molding package with ceramic substrate
- Soldering method: Reflow soldering, RoHS compliant
- Compact size, low power consumption, high directivity
Applications
AI Translation
- Camera
- Digital photography
- Surveillance
- Video intercom
- Burglar alarm
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.411 | $ 0.41 |
| 10+ | $ 0.3221 | $ 3.22 |
| 30+ | $ 0.284 | $ 8.52 |
| 100+ | $ 0.238 | $ 23.80 |
| 500+ | $ 0.2174 | $ 108.70 |
| 1,000+ | $ 0.2047 | $ 204.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | Silverlight | |
| Packaging | SMD3535-3P | |
| Voltage - DC Reverse(Vr) | 5V | |
| Current - DC Forward(If) | 700mA | |
| Wavelength - Dominant | 710nm~760nm | |
| Voltage - Forward(Vf) | 1.6V~2.4V | |
| Viewing Angle | 120° | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Package dimensions: 3.5×3.5×2.3mm
- Package type: Molding package with ceramic substrate
- Soldering method: Reflow soldering, RoHS compliant
- Compact size, low power consumption, high directivity
Applications
AI Translation
- Camera
- Digital photography
- Surveillance
- Video intercom
- Burglar alarm
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



