HGSEMI CD4001DM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | CD4001DM/TR |
| LCSC Part # | C42414911 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input NOR Gates |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 45ns@15V,50pF | |
| Output Logic Level - Low | 0V~50mV | |
| Current - Output Low(IOL) | 6.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4001D is a monolithic wide supply voltage range CMOS IC featuring low power consumption, high noise immunity, and flexible operation. The device provides symmetrical source and sink current drive capability, conforming to CD4000 series output driver standards. These drivers can also be used for output buffering to provide higher gain and improve switching performance. Diodes are integrated between the VDD and VSS pins to protect all inputs against electrostatic discharge.
Features
- Wide supply voltage range: 3V ~ 15V
- Input levels compatible with LSTTL
- Available in 5V, 10V, and 15V parameter grades
- Symmetrical output drive capability
- Maximum input current: 1μA (at 15V over full temperature range)
- Operating temperature range: -40℃ ~ +85℃
- Package types: DIP-14, SOP-14, TSSOP-14
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.083 | $ 0.42 |
| 50+ | $ 0.0656 | $ 3.28 |
| 150+ | $ 0.0569 | $ 8.54 |
| 500+ | $ 0.0504 | $ 25.20 |
| 2,500+ | $ 0.0452 | $ 113.00 |
| 5,000+ | $ 0.0426 | $ 213.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | HGSEMI | |
| Packaging | SOP-14 | |
| Features | - | |
| Input Logic Level - High | 3.5V;7V;11V | |
| Input Logic Level - Low | 1.5V;3V;4V | |
| Operating Temperature | -40℃~+85℃ | |
| Logic Family | 4000 Series | |
| Output Logic Level - High | 4.95V~5V;9.95V~10V;14.95V~15V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Current - Output High(IOH) | 6.8mA | |
| Number of Channels | 4;2 | |
| Propagation Delay | 45ns@15V,50pF | |
| Output Logic Level - Low | 0V~50mV | |
| Current - Output Low(IOL) | 6.8mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CD4001D is a monolithic wide supply voltage range CMOS IC featuring low power consumption, high noise immunity, and flexible operation. The device provides symmetrical source and sink current drive capability, conforming to CD4000 series output driver standards. These drivers can also be used for output buffering to provide higher gain and improve switching performance. Diodes are integrated between the VDD and VSS pins to protect all inputs against electrostatic discharge.
Features
- Wide supply voltage range: 3V ~ 15V
- Input levels compatible with LSTTL
- Available in 5V, 10V, and 15V parameter grades
- Symmetrical output drive capability
- Maximum input current: 1μA (at 15V over full temperature range)
- Operating temperature range: -40℃ ~ +85℃
- Package types: DIP-14, SOP-14, TSSOP-14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

