FUET FS35NB0430-H12.2-R01
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FS35NB0430-H12.2-R01 |
| LCSC Part # | C42412937 |
| Package | - |
| Customer # | |
| Description | 10% 4Ω Electromagnetic 870Hz 87dB 3W Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
19 
19
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8001 | $ 0.80 |
10+ | $ 0.7815 | $ 7.82 |
50+ | $ 0.7691 | $ 38.46 |
100+ | $ 0.7552 | $ 75.52 |
Standard Packaging 50/Full
Bag | ||
Better price for more quantity?
$