LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI MAX809LM3-4.63/TR product image
Images for reference only

HGSEMI MAX809LM3-4.63/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
MAX809LM3-4.63/TR
LCSC Part #
C42411675
Packaging
SOT-23
Customer #
Key Attributes
Low-Voltage Reset Detector
Datasheetpdf iconHGSEMI MAX809LM3-4.63/TR
In-Stock: 1,890
1,890 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0427$ 0.43
100+$ 0.0338$ 3.38
300+$ 0.0293$ 8.79
3,000+$ 0.026$ 78.00
6,000+$ 0.0233$ 139.80
9,000+$ 0.0219$ 197.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerHGSEMI
PackagingSOT-23
Reset Timeout200ms
Operating Temperature-40℃~+85℃
Reset Active LevelActive Low
Voltage - Supply1V~6V
ChipTypeVoltage Detector
Standby Current5.5uA
Threshold Voltage4.63V
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MAX809X series is a three-terminal low-voltage reset detection monitor implemented using digital system circuit design technology, providing a reset monitoring signal for the host processor. This series of reset detection monitors can monitor fixed voltages from 1.0V to 5.0V, with simple application requiring no external components.

Features

AI Translation
  • Low power consumption: 5.5μA @ VCC = 6V (typical)
  • Wide operating voltage range: 1V~6.0V
  • VCC transient immunity
  • No external components required
  • Built-in reset delay time: 200ms (typical)
  • High-accuracy reset voltage: ±2.5%
  • Compact package: SOT-23

Applications

AI Translation
  • Battery-powered equipment
  • Power failure detectors
  • Computers and microprocessors
  • Non-volatile RAM signal storage protectors
  • Critical MP power supply monitoring