LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI OPA177GM/TR product image
Images for reference only

HGSEMI OPA177GM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
OPA177GM/TR
LCSC Part #
C42411674
Packaging
SOP-8
Customer #
Key Attributes
Precision OPERATIONAL AMPLIFIER
Datasheetpdf iconHGSEMI OPA177GM/TR
In-Stock: 2,419
2,419 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4512$ 0.45
10+$ 0.3997$ 4.00
30+$ 0.3747$ 11.24
100+$ 0.3497$ 34.97
500+$ 0.3341$ 167.05
1,000+$ 0.3263$ 326.30
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-8
Quiescent Current1.3mA
Gain Bandwidth Product500kHz
Number of Channels1
Vos - Input Offset Voltage25uV
Slew Rate60V/us
Input Offset Current(Ios)300pA
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current500pA
Common Mode Rejection Ratio(CMRR)140dB
Rail to Rail-
Input Offset Voltage Drift(Vos TC)300nV/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The OPA177 precision bipolar op amp features ultralow offset voltage and drift. Laser-trimmed offset, drift, and input bias current virtually eliminate the need for costly external trimming. High performance and low cost make it ideal for a wide range of precision instrumentation applications. The OPA177's low quiescent current significantly reduces warm-up drift and errors caused by thermoelectric effects in input interconnects. It offers an effective alternative to chopper-stabilized amplifiers. The OPA177's low noise preserves accuracy. Performance-graded versions of the OPA177 are available. Package options include 8-pin plastic DIP and SOP-8 surface-mount packages.

Features

AI Translation
  • Low offset voltage: 25µV max
  • Low drift: 0.3µV/°C
  • High open-loop gain: 130dB min
  • Low quiescent current: 1.5mA typical
  • Drop-in replacement for industry-standard op-amps: OP-07, OP-77, OP-177, AD707, etc.

Applications

AI Translation
  • Precision instruments
  • Data acquisition
  • Test equipment
  • Bridge amplifiers
  • Thermocouple amplifiers