HGSEMI CA3240AN
| Manufacturer | HGSEMIAsian Brands |
| MPN | CA3240AN |
| LCSC Part # | C42400821 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | BiMOS dual operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 8mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 4.5MHz | |
| Quiescent Current | 9mA | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 4V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CA3240A is a dual integrated operational amplifier that combines the advantages of high-voltage PMOS and high-voltage bipolar transistors on a single monolithic chip. The CA3240A is available in a DIP package.
Features
AI Translation
- The CA3240A incorporates PMOS MOSFETs with gate protection in the input circuit, providing very high input impedance, ultra-low input current, and high-speed performance.
Applications
AI Translation
- Ground-referenced single-supply amplifiers in automotive applications
- Portable instruments
- Sample-and-hold amplifiers
- Alarm systems
- Active filters
- Function generators
- Instrumentation amplifiers
In-Stock: 202
202 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5188 | $ 1.52 |
| 10+ | $ 1.256 | $ 12.56 |
| 50+ | $ 1.1116 | $ 55.58 |
| 100+ | $ 0.9493 | $ 94.93 |
| 500+ | $ 0.8763 | $ 438.15 |
| 1,000+ | $ 0.8438 | $ 843.80 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 8mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 30pA | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 50pA | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 10uV/℃ | |
| Gain Bandwidth Product | 4.5MHz | |
| Quiescent Current | 9mA | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | -18V~18V | |
| Rail to Rail | - | |
| Single Supply | 4V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CA3240A is a dual integrated operational amplifier that combines the advantages of high-voltage PMOS and high-voltage bipolar transistors on a single monolithic chip. The CA3240A is available in a DIP package.
Features
AI Translation
- The CA3240A incorporates PMOS MOSFETs with gate protection in the input circuit, providing very high input impedance, ultra-low input current, and high-speed performance.
Applications
AI Translation
- Ground-referenced single-supply amplifiers in automotive applications
- Portable instruments
- Sample-and-hold amplifiers
- Alarm systems
- Active filters
- Function generators
- Instrumentation amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

