LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI TL062CMM/TR product image
Images for reference only

HGSEMI TL062CMM/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
TL062CMM/TR
LCSC Part #
C42382079
Packaging
MSOP-8
Customer #
Key Attributes
Low-power J-FET input operational amplifier
Datasheetpdf iconHGSEMI TL062CMM/TR
In-Stock: 2,690
2,690 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.117$ 0.59
50+$ 0.0925$ 4.63
150+$ 0.0803$ 12.05
500+$ 0.0711$ 35.55
3,000+$ 0.0637$ 191.10
6,000+$ 0.06$ 360.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingMSOP-8
Number of Channels2
Vos - Input Offset Voltage3mV
Slew Rate5V/us
Input Offset Current(Ios)0.5pA
Operating Temperature0℃~+70℃
Ib - Input Bias Current3pA
Common Mode Rejection Ratio(CMRR)84dB
Output Current-
Noise density(eN)47nV/√Hz@1kHz
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)10uV/℃
Quiescent Current200uA
Gain Bandwidth Product2MHz
Dual Supply-15V~15V
Rail to Rail-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece