ZE ZER6H-6*10-2.5T
| Manufacturer | ZEAsian Brands |
| MPN | ZER6H-6*10-2.5T |
| LCSC Part # | C42381113 |
| Packaging | Through Hole,D6xL10mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | Through Hole,D6xL10mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | 3A | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Eco-friendly, nickel-core
- Compact to medium size
- High current (up to 3A)
- High impedance
- Effective EMI suppression
Applications
AI Translation
- PCB EMI filtering
- DC power and signal filtering
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0636$ 0.0605 | $ 0.61 |
| 100+ | $ 0.0499$ 0.0475 | $ 4.75 |
| 500+ | $ 0.043$ 0.0409 | $ 20.45 |
| 1,000+ | $ 0.0378$ 0.0360 | $ 36.00 |
| 5,000+ | $ 0.0337$ 0.0321 | $ 160.50 |
| 10,000+ | $ 0.0316$ 0.0301 | $ 301.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | Through Hole,D6xL10mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | 3A | |
| Impedance @ Frequency | 600Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Eco-friendly, nickel-core
- Compact to medium size
- High current (up to 3A)
- High impedance
- Effective EMI suppression
Applications
AI Translation
- PCB EMI filtering
- DC power and signal filtering
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



