ZE ZERH3.5*4.7*0.8
| Manufacturer | ZEAsian Brands |
| MPN | ZERH3.5*4.7*0.8 |
| LCSC Part # | C42381111 |
| Packaging | Through Hole,D3.5xL4.7mm |
| Customer # | |
| Key Attributes | FERRITE BEAD 50Ω TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | Through Hole,D3.5xL4.7mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 50Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 600
600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0154$ 0.0124 | $ 0.62 |
| 500+ | $ 0.0119$ 0.0096 | $ 4.80 |
| 2,000+ | $ 0.01$ 0.0080 | $ 16.00 |
| 4,000+ | $ 0.0088$ 0.0071 | $ 28.40 |
| 24,000+ | $ 0.0078$ 0.0063 | $ 151.20 |
| 50,000+ | $ 0.0073$ 0.0059 | $ 295.00 |
Standard Packaging2000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | ZE | |
| Packaging | Through Hole,D3.5xL4.7mm | |
| DC Resistance(DCR) | - | |
| Operating Temperature | -25℃~+85℃ | |
| Number of Lines | - | |
| Tolerance | - | |
| Current Rating | - | |
| Impedance @ Frequency | 50Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



