LinkMems LOE6027LFB262CA-O5L20
| Manufacturer |
LinkMems
Asian Brands |
| Mfr. Part # | LOE6027LFB262CA-O5L20 |
| LCSC Part # | C42380992 |
| Package | - |
| Customer # | |
| Description | Omnidirectional 2.2kΩ 70dB Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | LinkMems | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
42 
42
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4997 | $ 0.50 |
10+ | $ 0.3831 | $ 3.83 |
30+ | $ 0.3326 | $ 9.98 |
200+ | $ 0.2696 | $ 53.92 |
400+ | $ 0.2428 | $ 97.12 |
1,000+ | $ 0.2255 | $ 225.50 |
Standard Packaging 200/Full
Bag | ||
Better price for more quantity?
$