LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
ZE ZERH3.5*9.0*0.8 product image
  • ZERH3.5*9.0*0.8 thumbnail 1
  • ZERH3.5*9.0*0.8 thumbnail 2
  • ZERH3.5*9.0*0.8 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZE ZERH3.5*9.0*0.8RoHS

Manufacturer
ZEAsian Brands
MPN
ZERH3.5*9.0*0.8
LCSC Part #
C42378677
Packaging
Through Hole,D3.5xL9mm
Customer #
Key Attributes
FERRITE BEAD 90Ω TH
Datasheetpdf iconZE ZERH3.5*9.0*0.8
In-Stock: 16,435
16,435 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0145$ 0.0138$ 0.07
50+$ 0.0112$ 0.0107$ 0.54
150+$ 0.0094$ 0.0090$ 1.35
500+$ 0.0083$ 0.0079$ 3.95
2,000+$ 0.0073$ 0.0070$ 14.00
4,000+$ 0.0068$ 0.0065$ 26.00
Standard Packaging2000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerZE
PackagingThrough Hole,D3.5xL9mm
DC Resistance(DCR)-
Operating Temperature-25℃~+85℃
Number of Lines-
Tolerance-
Current Rating-
Impedance @ Frequency90Ω@100MHz

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece