HGSEMI LM4040DIM3-4.1/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | LM4040DIM3-4.1/TR |
| LCSC Part # | C42370290 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision Micropower Shunt Voltage Reference |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 4.096V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 68uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Noise - 1/10Hz to 10Hz | - | |
| Features | - | |
| Noise - 10Hz to 10kHz | 80uVrms | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,730
2,730 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2644 | $ 1.32 |
| 50+ | $ 0.2076 | $ 10.38 |
| 150+ | $ 0.1833 | $ 27.50 |
| 500+ | $ 0.153 | $ 76.50 |
| 3,000+ | $ 0.1394 | $ 418.20 |
| 6,000+ | $ 0.1313 | $ 787.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | HGSEMI | |
| Packaging | SOT-23 | |
| Output Voltage | 4.096V | |
| Quiescent Current | - | |
| Tolerance | ±1% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 68uA | |
| Reference Type | Parallel | |
| Output Current | 15mA | |
| Noise - 1/10Hz to 10Hz | - | |
| Features | - | |
| Noise - 10Hz to 10kHz | 80uVrms | |
| Operating Temperature | -40℃~+85℃ | |
| Output Type | Fixed |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



