QUICK 885W
| Manufacturer |
QUICK
Asian Brands |
| Mfr. Part # | 885W |
| LCSC Part # | C41781724 |
| Package | - |
| Customer # | |
| Key Attributes | Quick 885W hot air gun welding and repair station 1800W |
| Description | Hot Air Rework Station RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Tools & Consumables/Hot Air Rework Station | |
| Manufacturer | QUICK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 105.2009 | $ 105.20 |
Standard Packaging 1/Full
Box | ||