FUET FSR-1255TP-P3.5-5V
| Manufacturer | FUETAsian Brands |
| MPN | FSR-1255TP-P3.5-5V |
| LCSC Part # | C417411 |
| Packaging | Through Hole,D=12.5mm |
| Customer # | |
| Key Attributes | BUZZER PIEZO 12.5mm TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Packaging | Through Hole,D=12.5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Diameter(φD) | 12.5mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 30V | |
| Technology | Piezoelectric | |
| Current Consumption | 3mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1317 | $ 0.66 |
| 50+ | $ 0.1042 | $ 5.21 |
| 150+ | $ 0.0905 | $ 13.58 |
| 1,000+ | $ 0.0784 | $ 78.40 |
| 2,000+ | $ 0.0701 | $ 140.20 |
| 5,000+ | $ 0.066 | $ 330.00 |
Standard Packaging1000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Packaging | Through Hole,D=12.5mm | |
| Operating Temperature | -20℃~+80℃ | |
| Diameter(φD) | 12.5mm | |
| Driver Circuitry | Passive (Externally Driven) | |
| Resonant Frequency | 4kHz | |
| Voltage Rating | 30V | |
| Technology | Piezoelectric | |
| Current Consumption | 3mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



