FUET FSR-1025-5V
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FSR-1025-5V |
| LCSC Part # | C417409 |
| Package | - |
| Customer # | |
| Description | 70dB Passive (Externally Driven) 4.1kHz 5V Piezoelectric Alarms, Buzzers, and Sirens RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
975 
975
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2387 | $ 1.19 |
50+ | $ 0.1881 | $ 9.41 |
150+ | $ 0.1664 | $ 24.96 |
1,000+ | $ 0.1363 | $ 136.30 |
2,000+ | $ 0.1242 | $ 248.40 |
5,000+ | $ 0.117 | $ 585.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$