FUET FSD-5037-110
| Manufacturer | FUETAsian Brands |
| MPN | FSD-5037-110 |
| LCSC Part # | C417407 |
| Packaging | - |
| Customer # | |
| Key Attributes | BUZZER PIEZO 5V~24V |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 50mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.5kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 98
98 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.117 | $ 3.12 |
| 10+ | $ 2.5331 | $ 25.33 |
| 30+ | $ 2.278 | $ 68.34 |
| 100+ | $ 2.0197 | $ 201.97 |
| 500+ | $ 1.901 | $ 950.50 |
| 1,000+ | $ 1.8465 | $ 1846.50 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Packaging | - | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 50mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 2.5kHz | |
| Voltage Rating | 12V | |
| Technology | Piezoelectric | |
| Current Consumption | 20mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |


