FUET FSD-2316-24V
| Manufacturer | FUETAsian Brands |
| MPN | FSD-2316-24V |
| LCSC Part # | C417394 |
| Packaging | Through Hole,D=23.5mm |
| Customer # | |
| Key Attributes | BUZZER PIEZO 9V~28V 23.5mm TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Packaging | Through Hole,D=23.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 23.5mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.3kHz | |
| Voltage Rating | 24V | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 173
173 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4979 | $ 0.50 |
| 10+ | $ 0.4867 | $ 4.87 |
| 30+ | $ 0.4787 | $ 14.36 |
| 100+ | $ 0.4707 | $ 47.07 |
| 500+ | $ 0.4628 | $ 231.40 |
Standard Packaging160/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Packaging | Through Hole,D=23.5mm | |
| Operating Temperature | -20℃~+70℃ | |
| Diameter(φD) | 23.5mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.3kHz | |
| Voltage Rating | 24V | |
| Technology | Piezoelectric | |
| Current Consumption | 10mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 160 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |



