FUET FMB12A12-12V
| Manufacturer |
FUET
Asian Brands |
| Mfr. Part # | FMB12A12-12V |
| LCSC Part # | C417390 |
| Package | Through Hole,D=12mm |
| Customer # | |
| Key Attributes | BUZZER MAGNETIC 8V~16V 12mm TH |
| Description | Buzzers Active Buzzer (Built-in Driving Circuit) Magnetic 8V~16V 2.3kHz 87dB Through Hole,D=12mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | FUET | |
| Package | Through Hole,D=12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
755
755
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2544 | $ 1.27 |
50+ | $ 0.2021 | $ 10.11 |
200+ | $ 0.1668 | $ 33.36 |
500+ | $ 0.1389 | $ 69.45 |
2,000+ | $ 0.1264 | $ 252.80 |
5,000+ | $ 0.1189 | $ 594.50 |
Standard Packaging 100/Full
Tray | ||
Better price for more quantity?
$