LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI LM224AN product image
Images for reference only

HGSEMI LM224ANRoHS

Manufacturer
HGSEMIAsian Brands
MPN
LM224AN
LCSC Part #
C41427260
Packaging
DIP-14
Customer #
Key Attributes
QUADRUPLE OPERATIONAL AMPLIFIERS
Datasheetpdf iconHGSEMI LM224AN
In-Stock: 715
715 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1594$ 0.80
50+$ 0.1252$ 6.26
150+$ 0.1105$ 16.58
500+$ 0.0922$ 46.10
2,500+$ 0.084$ 210.00
5,000+$ 0.0792$ 396.00
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingDIP-14
Number of Channels4
Vos - Input Offset Voltage9mV
Slew Rate-
Input Offset Current(Ios)2nA
Input offset current drift(Ios TC)10pA/℃
Features-
Operating Temperature-40℃~+85℃
Ib - Input Bias Current500nA
Common Mode Rejection Ratio(CMRR)80dB
Output Current20mA
Maximum Power Supply Range (Vdd-Vss)30V
Input Offset Voltage Drift(Vos TC)7uV/℃
Quiescent Current1.5mA
Gain Bandwidth Product-
Input Voltage Noise Density-
Dual Supply-16V~-1.5V;1.5V~16V
Rail to Rail-
Single Supply5V~30V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

This circuit is a high-performance device featuring four independent op-amps with built-in phase compensation circuitry, suitable for use as tone equalization networks in tape recorders and tone control systems, as well as other applications. Available in 14-lead DIP14 plastic package with a power dissipation of 720mW, and in SMD SOP14/TSSOP-14/QSOP-16/QFN-16 packages with a power dissipation of 400mW.

Features

AI Translation
  • No external phase compensation circuit required
  • Wide supply voltage range: Single supply Vcc = 3~32V, Dual supply Vcc = ±1.5V~16V
  • Low supply current: Icc = 0.6mA (typ.) (RL = ∞)
  • Input voltage range extends close to ground level
  • QFN-16 3×3