LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI ULN2803ADN product image
Images for reference only

HGSEMI ULN2803ADNRoHS

Manufacturer
HGSEMIAsian Brands
MPN
ULN2803ADN
LCSC Part #
C41427259
Packaging
DIP-18
Customer #
Key Attributes
50V 8 500mA DIP-18 Bipolar Transistor Arrays RoHS
Datasheetpdf iconHGSEMI ULN2803ADN
In-Stock: 570
570 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3244$ 1.62
50+$ 0.2547$ 12.74
140+$ 0.2249$ 31.49
500+$ 0.1876$ 93.80
2,400+$ 0.171$ 410.40
4,800+$ 0.1611$ 773.28
Standard Packaging20/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays
ManufacturerHGSEMI
PackagingDIP-18
Output Leakage Current(Icex)20uA
Collector - Emitter Voltage VCEO50V
number of channels8
Input Current(on)0.93mA
Voltage - Input(Max)30V
Input Current(off)100uA
Current - Collector(Ic)500mA
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging20
Sales UnitPiece

Introduction

AI Translation

The ULN2803A is a high-voltage, high-current Darlington transistor array consisting of eight NPN Darlington pairs. All units share a common emitter, and each unit features an open-collector output. Each Darlington pair is connected in series with a 2.7K base resistor, enabling direct compatibility with TTL and 5V CMOS circuits, allowing it to handle data that would otherwise require standard logic buffers. The ULN2803A operates at high voltage and high current, with a sink current capability of up to 500mA and an off-state voltage rating of 50V. Outputs can also be connected in parallel under high load current conditions, making it an ideal solution for applications requiring multiple interface driver circuits.

Features

AI Translation
  • Wide operating voltage range
  • 8-channel high-gain Darlington array
  • High output voltage (up to 50V)
  • High output current (up to 500mA)
  • Direct interface with TTL, CMOS, PMOS
  • Built-in clamp diodes for inductive loads
  • DIP-18
  • SOP-18W

Applications

AI Translation
  • Relay driving
  • DC lighting driving
  • Stepper motor driving
  • Solenoid valve
  • BLDC motor driving