HGSEMI JRC4558N
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | JRC4558N |
| LCSC Part # | C41427255 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | Dual low-power differential operational amplifier |
| Description | 5mV 50nA 80dB 1.2MHz 2 DIP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
1,750 
1,750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1462 | $ 0.73 |
50+ | $ 0.1149 | $ 5.75 |
150+ | $ 0.1014 | $ 15.21 |
500+ | $ 0.0846 | $ 42.30 |
2,500+ | $ 0.0771 | $ 192.75 |
5,000+ | $ 0.0726 | $ 363.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$