LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI HGOP177AN product image
  • HGOP177AN thumbnail 1
  • HGOP177AN thumbnail 2
  • HGOP177AN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI HGOP177ANRoHS

Manufacturer
HGSEMIAsian Brands
MPN
HGOP177AN
LCSC Part #
C41427252
Packaging
DIP-8
Customer #
Key Attributes
Low-offset single operational amplifier
Datasheetpdf iconHGSEMI HGOP177AN
In-Stock: 1,558
1,558 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5247$ 0.52
10+$ 0.4655$ 4.66
50+$ 0.4359$ 21.80
100+$ 0.4063$ 40.63
500+$ 0.3892$ 194.60
1,000+$ 0.3799$ 379.90
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingDIP-8
Number of Channels1
Vos - Input Offset Voltage25uV
Slew Rate-
Input Offset Current(Ios)8nA
Input offset current drift(Ios TC)-
Features-
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)100dB
Ib - Input Bias Current28nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Quiescent Current3.8mA
Gain Bandwidth Product500kHz
Input Voltage Noise Density-
Dual Supply-18V~-3V;3V~18V
Rail to Rail-
Single Supply-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The HGOP177 is a high-precision operational amplifier with a maximum offset voltage of 60μV and a gain of 200V/mV, making it particularly suitable for instrumentation and similar applications. The HGOP177 features a wide input voltage range (±13V) and a CMRR exceeding 100dB, while maintaining excellent linearity and gain accuracy in high closed-loop gain circuits.

Features

AI Translation
  • Maximum offset voltage 60μV MAX
  • Low offset current Iio = 1.3nA typ
  • Wide supply voltage range ±3V ~ ±18V

Applications

AI Translation
  • High-stability thermocouple amplification
  • Precision absolute value circuit