HGSEMI AD8606MM/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | AD8606MM/TR |
| LCSC Part # | C41415985 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 10MHz CMOS Rail-to-Rail IO Opamps |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 2.2mA | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Output Current | 70mA | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD860x have a high gain-bandwidth product of 10 MHz, a slew rate of 9V/μs, and a quiescent current of 1.1mA per amplifier at 5V. The AD860x are designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 3.5mV for AD860x. They are specified over the extended industrial temperature range (-40 °C to +125 °C). The operating range is from 2.1V to 5.5V. The AD8605 single is available in Green SC70-5 and SOT-23-5 packages. The AD8606 dual is available in Green SOP-8 and MSOP-8 packages. The AD8608 Quad is available in Green SOP-14 and TSSOP-14 packages.
Features
- Single-Supply Operation from +2.1V ~ +5.5V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 10MHz (Typ.)
- Low Input Bias Current: 1pA (Typ.)
- Low Offset Voltage: 3.5mV (Max.)
- High Slew Rate: 9V/µs
- Settling Time to 0.1% with 2V Step: 0.3µs
- Low Noise : 8nV/√Hz @10kHz
- Quiescent Current: 1.1mA per Amplifier (Typ.)
- Operating Temperature: -40°C ~ +125°C
- Small Package: AD8605 Available in SOT-23-5 and SC70-5 Packages AD8606 Available in SOP-8 and MSOP-8 Packages AD8608 Available in SOP-14 and TSSOP-14 Packages
Applications
- Sensors
- Active Filters
- Cellular and Cordless Phones
- Laptops and PDAs
- Audio
- Handheld Test Equipment
- Battery-Powered Instrumentation A/D Converters
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5501 | $ 0.55 |
| 10+ | $ 0.4382 | $ 4.38 |
| 30+ | $ 0.3814 | $ 11.44 |
| 100+ | $ 0.3262 | $ 32.62 |
| 500+ | $ 0.2937 | $ 146.85 |
| 1,000+ | $ 0.2759 | $ 275.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HGSEMI | |
| Packaging | MSOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | 1pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Enable/shutdown function;Built-in compensation | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 1pA | |
| Common Mode Rejection Ratio(CMRR) | 82dB | |
| Maximum Power Supply Range (Vdd-Vss) | 7.5V | |
| Input Offset Voltage Drift(Vos TC) | 2.4uV/℃ | |
| Gain Bandwidth Product | 10MHz | |
| Quiescent Current | 2.2mA | |
| Input Voltage Noise Density | 8nV/√Hz@10kHz | |
| Output Current | 70mA | |
| Dual Supply | -2.75V~-1.05V;1.05V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD860x have a high gain-bandwidth product of 10 MHz, a slew rate of 9V/μs, and a quiescent current of 1.1mA per amplifier at 5V. The AD860x are designed to provide optimal performance in low voltage and low noise systems. They provide rail-to-rail output swing into heavy loads. The input common mode voltage range includes ground, and the maximum input offset voltage is 3.5mV for AD860x. They are specified over the extended industrial temperature range (-40 °C to +125 °C). The operating range is from 2.1V to 5.5V. The AD8605 single is available in Green SC70-5 and SOT-23-5 packages. The AD8606 dual is available in Green SOP-8 and MSOP-8 packages. The AD8608 Quad is available in Green SOP-14 and TSSOP-14 packages.
Features
- Single-Supply Operation from +2.1V ~ +5.5V
- Rail-to-Rail Input / Output
- Gain-Bandwidth Product: 10MHz (Typ.)
- Low Input Bias Current: 1pA (Typ.)
- Low Offset Voltage: 3.5mV (Max.)
- High Slew Rate: 9V/µs
- Settling Time to 0.1% with 2V Step: 0.3µs
- Low Noise : 8nV/√Hz @10kHz
- Quiescent Current: 1.1mA per Amplifier (Typ.)
- Operating Temperature: -40°C ~ +125°C
- Small Package: AD8605 Available in SOT-23-5 and SC70-5 Packages AD8606 Available in SOP-8 and MSOP-8 Packages AD8608 Available in SOP-14 and TSSOP-14 Packages
Applications
- Sensors
- Active Filters
- Cellular and Cordless Phones
- Laptops and PDAs
- Audio
- Handheld Test Equipment
- Battery-Powered Instrumentation A/D Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



