HGSEMI TL494IMS/TR
| Manufacturer | HGSEMIAsian Brands |
| MPN | TL494IMS/TR |
| LCSC Part # | C41415980 |
| Packaging | QSOP-16 |
| Customer # | |
| Key Attributes | Current-mode PWM controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | QSOP-16 | |
| Features | Adjustable soft-start |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL494 is a switching pulse width modulation circuit primarily used for switching power supply control. Available in DIP-16, SOP-16, TSSOP-16, and QSOP-16 packages.
Features
AI Translation
- Complete PWM circuitry
- Master or slave oscillator
- Dual error amplifiers
- 5V reference voltage
- Adjustable dead-time control
- Independent output transistors with 200 mA source/sink current capability
- Push-pull or single-ended output control
In-Stock: 2,490
2,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1307 | $ 0.65 |
| 50+ | $ 0.1141 | $ 5.71 |
| 150+ | $ 0.107 | $ 16.05 |
| 500+ | $ 0.0982 | $ 49.10 |
| 2,500+ | $ 0.0942 | $ 235.50 |
| 5,000+ | $ 0.0919 | $ 459.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | HGSEMI | |
| Packaging | QSOP-16 | |
| Features | Adjustable soft-start |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TL494 is a switching pulse width modulation circuit primarily used for switching power supply control. Available in DIP-16, SOP-16, TSSOP-16, and QSOP-16 packages.
Features
AI Translation
- Complete PWM circuitry
- Master or slave oscillator
- Dual error amplifiers
- 5V reference voltage
- Adjustable dead-time control
- Independent output transistors with 200 mA source/sink current capability
- Push-pull or single-ended output control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

