HGSEMI AT24C128BN
| Manufacturer | HGSEMIAsian Brands |
| MPN | AT24C128BN |
| LCSC Part # | C41415959 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 128Kbit I2C Compatible Serial EEPROM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C128B is a standalone |2C compatible Serial EEPROM chip. The total memory array density is 128K bits, which is composed of 256 pages with 64 bytes per page.
Features
AI Translation
- Single supply voltage and high speed: − 1 MHz clock from 1.7 V to 5.5 V
- Operating Temperature range: − 40℃ to +85℃
- Compatible with all |²C bus mode: − 100kHz − 400kHz, − 1MHz
- Memory Array: − 128Kbit EEPROM − 256 Pages − Page size: 64 byte
- Schmitt Trigger based noise filter for input noise suppression
- Current, Random and Sequential Read modes
- Write Operations: − Byte write within 5 ms − Page write within 5 ms − Partial Page-writes support − Self-Timed Write Cycle
- Hardware write protection for the whole memory array
- ESD: HBM up to 4KV
- High Reliability: − More than 1 million Write Endurance Cycles − More than 100 years Data Retention
- Package:SOP-8, TSSOP-8, DFN-8, DIP-8, MSOP-8, SOT-23-5
In-Stock: 1,995
1,995 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1876 | $ 0.94 |
| 50+ | $ 0.1473 | $ 7.37 |
| 150+ | $ 0.13 | $ 19.50 |
| 500+ | $ 0.1085 | $ 54.25 |
| 2,500+ | $ 0.0989 | $ 247.25 |
| 5,000+ | $ 0.0932 | $ 466.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | HGSEMI | |
| Packaging | DIP-8 | |
| Voltage - Supply | 1.7V~5.5V | |
| Memory Size | 128Kbit | |
| Operating temperature | -40℃~+85℃ | |
| Clock Frequency | 1MHz | |
| Features | Hardware write protection function;Built-in power-on reset (POR);Noise suppression function | |
| Data Retention - TDR (Year) | 100 Years | |
| Write Cycle Time(tWC) | 5ms | |
| Write Cycle Endurance | 1,000,000 cycles | |
| Interface | I2C |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AT24C128B is a standalone |2C compatible Serial EEPROM chip. The total memory array density is 128K bits, which is composed of 256 pages with 64 bytes per page.
Features
AI Translation
- Single supply voltage and high speed: − 1 MHz clock from 1.7 V to 5.5 V
- Operating Temperature range: − 40℃ to +85℃
- Compatible with all |²C bus mode: − 100kHz − 400kHz, − 1MHz
- Memory Array: − 128Kbit EEPROM − 256 Pages − Page size: 64 byte
- Schmitt Trigger based noise filter for input noise suppression
- Current, Random and Sequential Read modes
- Write Operations: − Byte write within 5 ms − Page write within 5 ms − Partial Page-writes support − Self-Timed Write Cycle
- Hardware write protection for the whole memory array
- ESD: HBM up to 4KV
- High Reliability: − More than 1 million Write Endurance Cycles − More than 100 years Data Retention
- Package:SOP-8, TSSOP-8, DFN-8, DIP-8, MSOP-8, SOT-23-5
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |

