ZE ZECD105-422K
| Manufacturer | ZEAsian Brands |
| MPN | ZECD105-422K |
| LCSC Part # | C41413169 |
| Packaging | SMD,10x9mm |
| Customer # | |
| Key Attributes | FIXED IND 4.2mH 180mA 9.1Ω SMD,10x9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,10x9mm | |
| Current Rating | 180mA | |
| Inductance | 4.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 9.1Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 895
895 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1867$ 0.1494 | $ 0.75 |
| 50+ | $ 0.1465$ 0.1172 | $ 5.86 |
| 150+ | $ 0.1293$ 0.1035 | $ 15.53 |
| 1,000+ | $ 0.1078$ 0.0863 | $ 86.30 |
| 2,000+ | $ 0.0983$ 0.0787 | $ 157.40 |
| 5,000+ | $ 0.0925$ 0.0740 | $ 370.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,10x9mm | |
| Current Rating | 180mA | |
| Inductance | 4.2mH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 9.1Ω | |
| Type | Unshielded Inductor |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



