ZE ZECD54-101K
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZECD54-101K |
| LCSC Part # | C41408601 |
| Package | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 100uH 520mA 700mΩ SMD,5.8x5.2mm |
| Description | 100uH Unshielded Inductor SMD,5.8x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,5.8x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,725 
1,725
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0355 | $ 0.18 |
50+ | $ 0.0281 | $ 1.41 |
150+ | $ 0.0244 | $ 3.66 |
1,500+ | $ 0.0216 | $ 32.40 |
3,000+ | $ 0.0193 | $ 57.90 |
4,500+ | $ 0.0182 | $ 81.90 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$