ZE ZECD53-6R8M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZECD53-6R8M |
| LCSC Part # | C41408576 |
| Package | SMD,5.8x5.2mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH 2.2A 90mΩ SMD,5.8x5.2mm |
| Description | 2.2A 6.8uH ±20% 90mΩ Unshielded Inductor SMD,5.8x5.2mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,5.8x5.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,080
1,080
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0482 | $ 0.24 |
50+ | $ 0.0378 | $ 1.89 |
150+ | $ 0.0327 | $ 4.91 |
500+ | $ 0.0288 | $ 14.40 |
2,000+ | $ 0.0257 | $ 51.40 |
4,000+ | $ 0.0242 | $ 96.80 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$