ZE ZECD42-220M
| Manufacturer |
ZE
Asian Brands |
| Mfr. Part # | ZECD42-220M |
| LCSC Part # | C41408567 |
| Package | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 600mA 450mΩ SMD,4.5x4mm |
| Description | 600mA 22uH 450mΩ Unshielded Inductor ±20% SMD,4.5x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Package | SMD,4.5x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,945 
2,945
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0388 | $ 0.19 |
50+ | $ 0.0307 | $ 1.54 |
150+ | $ 0.0267 | $ 4.01 |
500+ | $ 0.0236 | $ 11.80 |
3,000+ | $ 0.0212 | $ 63.60 |
6,000+ | $ 0.02 | $ 120.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$