ZHHXDZ HX33063-P
| Manufacturer |
ZHHXDZ
Asian Brands |
| Mfr. Part # | HX33063-P |
| LCSC Part # | C41399175 |
| Package | DIP-8 |
| Customer # | |
| Key Attributes | HX33063-P: Multi-functional DC-DC Conversion Control IC |
| Description | Buck-Boost 24kHz~42kHz Adjustable 1 DIP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ZHHXDZ | |
| Package | DIP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
450 
450
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1785 $ 0.1607 | $ 0.80 |
50+ | $ 0.1402 $ 0.1262 | $ 6.31 |
150+ | $ 0.1238 $ 0.1115 | $ 16.73 |
500+ | $ 0.1033 $ 0.0930 | $ 46.50 |
2,500+ | $ 0.0942 $ 0.0848 | $ 212.00 |
5,000+ | $ 0.0887 $ 0.0799 | $ 399.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$