ZHHXDZ HX3232-S
| Manufacturer | ZHHXDZAsian Brands |
| MPN | HX3232-S |
| LCSC Part # | C41399161 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | HX3232-S/HX3232-ST Multi-Channel RS-232 Line Driver and Receiver Circuit |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-16 | |
| Voltage - Supply | 3.3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX3232-S/HX3232-ST series interface chip adopts 3.3V power supply, meets EIA/TIA-232 and CCITT V.28/V.24 communication standards, and has low power consumption characteristics. It integrates two drivers, two receivers, and a dedicated switch capacitor voltage regulator converter internally. Within the power supply range of 3V to 5.5V, this series of devices can ensure a data transmission rate of up to 250kbit/s. In addition, all RS232 I/O pins have excellent electrostatic discharge (ESD) protection capabilities, which far exceed the ±15kV air discharge and ±8kV contact discharge requirements specified in the EN61000-4-2 standard.
Features
- HX3232-S/HX3232-ST meets the communication requirements of EIA/TIA-232F and CCITT V.28/V.24 protocols when powered by 3.3V or 5V.
- Low static working current typical value of 0.5mA, maximum value of 1mA.
- Ensure a data transmission rate of 250kbps.
- Low turn off current: typical value of 1uA, maximum value of 10uA.
- Specialized switch capacitor voltage converter.
- ESD protection for RS-232 I/O.
Applications
- Battery powered devices and handheld devices
- Laptops and handheld computers
- Terminal adapter and POS terminal
- Cellular telephone data cable
- Modems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2749$ 0.2475 | $ 1.24 |
| 50+ | $ 0.2159$ 0.1944 | $ 9.72 |
| 150+ | $ 0.1906$ 0.1716 | $ 25.74 |
| 1,000+ | $ 0.159$ 0.1431 | $ 143.10 |
| 2,000+ | $ 0.1449$ 0.1305 | $ 261.00 |
| 5,000+ | $ 0.1365$ 0.1229 | $ 614.50 |
Standard Packaging1000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ZHHXDZ | |
| Packaging | SOP-16 | |
| Voltage - Supply | 3.3V~5.5V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 1mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The HX3232-S/HX3232-ST series interface chip adopts 3.3V power supply, meets EIA/TIA-232 and CCITT V.28/V.24 communication standards, and has low power consumption characteristics. It integrates two drivers, two receivers, and a dedicated switch capacitor voltage regulator converter internally. Within the power supply range of 3V to 5.5V, this series of devices can ensure a data transmission rate of up to 250kbit/s. In addition, all RS232 I/O pins have excellent electrostatic discharge (ESD) protection capabilities, which far exceed the ±15kV air discharge and ±8kV contact discharge requirements specified in the EN61000-4-2 standard.
Features
- HX3232-S/HX3232-ST meets the communication requirements of EIA/TIA-232F and CCITT V.28/V.24 protocols when powered by 3.3V or 5V.
- Low static working current typical value of 0.5mA, maximum value of 1mA.
- Ensure a data transmission rate of 250kbps.
- Low turn off current: typical value of 1uA, maximum value of 10uA.
- Specialized switch capacitor voltage converter.
- ESD protection for RS-232 I/O.
Applications
- Battery powered devices and handheld devices
- Laptops and handheld computers
- Terminal adapter and POS terminal
- Cellular telephone data cable
- Modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



