cjiang FCD43-102M
| Manufacturer |
cjiang
Asian Brands |
| Mfr. Part # | FCD43-102M |
| LCSC Part # | C41382364 |
| Package | SMD,4.5x4mm |
| Customer # | |
| Key Attributes | FIXED IND 1mH 14Ω SMD,4.5x4mm |
| Description | 1mH 110mA 14Ω Unshielded Inductor ±20% SMD,4.5x4mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Package | SMD,4.5x4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,480
1,480
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0406 | $ 0.41 |
100+ | $ 0.032 | $ 3.20 |
300+ | $ 0.0276 | $ 8.28 |
2,000+ | $ 0.0244 | $ 48.80 |
4,000+ | $ 0.0218 | $ 87.20 |
10,000+ | $ 0.0205 | $ 205.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$