LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WASITES PZ9901U(20A) product image
  • PZ9901U(20A) thumbnail 1
  • PZ9901U(20A) thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

WASITES LED Single Phase AC Power Meter 5mA-20A 3-600V 1pcRoHS

Manufacturer
WASITESAsian Brands
MPN
PZ9901U(20A)
LCSC Part #
C41381746
Packaging
-
Customer #
Key Attributes
WASITES LED Single Phase AC Power Meter 5mA-20A 3-600V 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Multifunction Meters
ManufacturerWASITES
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-
In-Stock: 1
1 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 92.3872$ 92.39
Standard Packaging1/Full
Better price for more quantity?
$