WASITES LED Single Phase AC Power Meter 5mA-20A 3-600V 1pc
| Manufacturer |
WASITES
Asian Brands |
| MPN | PZ9800(20A) |
| LCSC Part # | C41381742 |
| Packaging | - |
| Customer # | |
| Key Attributes | WASITES LED Single Phase AC Power Meter 5mA-20A 3-600V 1pc |
| Description | Multifunction Meters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Multifunction Meters | |
| Manufacturer | WASITES | |
| Packaging | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030390000 |
| USHTS | 9030390100 |
| TARIC | 9030390000 |
| CAHTS | 9030390000 |
| BRHTS | 90303990 |
| INHTS | 90303900 |
| MXHTS | 9030.39.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit |
In-Stock:
2
2
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 41.0612 | $ 41.06 |
Standard Packaging 1/Full
| ||
Better price for more quantity?
$