HGSEMI JRC4558M/TR
| Manufacturer |
HGSEMI
Asian Brands |
| Mfr. Part # | JRC4558M/TR |
| LCSC Part # | C41378157 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | Dual low-power differential operational amplifier |
| Description | 5mV 50nA 80dB 1.2MHz 2 SOP-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | HGSEMI | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1,690 
1,690
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0319 | $ 0.32 |
100+ | $ 0.0312 | $ 3.12 |
300+ | $ 0.0307 | $ 9.21 |
1,000+ | $ 0.0302 | $ 30.20 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$