LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HGSEMI NJM4558M/TR product image
  • NJM4558M/TR thumbnail 1
  • NJM4558M/TR thumbnail 2
  • NJM4558M/TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HGSEMI NJM4558M/TRRoHS

Manufacturer
HGSEMIAsian Brands
MPN
NJM4558M/TR
LCSC Part #
C41378155
Packaging
SOP-8
Customer #
Key Attributes
Dual low-power differential operational amplifier
Datasheetpdf iconHGSEMI NJM4558M/TR
In-Stock: 895
895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.08$ 0.40
50+$ 0.0633$ 3.17
150+$ 0.0549$ 8.24
500+$ 0.0486$ 24.30
2,500+$ 0.0436$ 109.00
5,000+$ 0.0411$ 205.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerHGSEMI
PackagingSOP-8
Number of Channels2
Output TypeDifferential
Vos - Input Offset Voltage5mV
Slew Rate-
Input Offset Current(Ios)10nA
FeaturesBuilt-in compensation;Current limiting / short-circuit protection
Operating Temperature0℃~+70℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current50nA
Output Current-
Maximum Power Supply Range (Vdd-Vss)36V
Input Offset Voltage Drift(Vos TC)-
Gain Bandwidth Product1.2MHz
Quiescent Current500uA
Dual Supply-15V~15V
Rail to Rail-
Single Supply3V~30V
Power Supply Rejection Ratio (PSRR)90dB

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece