LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANDPI HB-10(1N.m) product image
  • HB-10(1N.m) thumbnail 1
  • HB-10(1N.m) thumbnail 2
  • Pinout
  • Footprint
Images for reference only

HANDPI HB-10(1N.m)

Manufacturer
HANDPIAsian Brands
MPN
HB-10(1N.m)
LCSC Part #
C41375075
Packaging
-
Customer #
Key Attributes
Force/Torque Gauges
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 581.0759$ 581.08
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Force/Torque Gauges
ManufacturerHANDPI
Packaging-
weight5kg
accuracy±0.5%
Tray size-;-
temperature range-;-
measuring range0.0005~1N.m 0.005~10kgf.cm 0.005~9lbf.in
size330*100*200mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-