LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANDPI HT-200(20N.m) product image
  • HT-200(20N.m) thumbnail 1
  • HT-200(20N.m) thumbnail 2
  • Pinout
  • Footprint
Images for reference only

HANDPI HT-200(20N.m)

Manufacturer
HANDPIAsian Brands
MPN
HT-200(20N.m)
LCSC Part #
C41375070
Packaging
-
Customer #
Key Attributes
Force/Torque Gauges
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 390.2588$ 390.26
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryMeasuring & Inspecting/Inspecting/Force/Torque Gauges
ManufacturerHANDPI
Packaging-
weight4kg
accuracy±0.5%
Tray size-;-
temperature range-;-
measuring range20N.m
size230*65*120mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales Unit-