CZYAZI Voltage Insulation Tester YD2013 1pc
| Manufacturer | CZYAZIAsian Brands |
| MPN | YD2013 |
| LCSC Part # | C41374862 |
| Packaging | - |
| Customer # | |
| Key Attributes | CZYAZI Voltage Insulation Tester YD2013 1pc |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Safety Compliance Testers | |
| Manufacturer | CZYAZI | |
| Packaging | - | |
| Insulation Resistance Test Range | - | |
| Display Type | Digital | |
| Voltage Test Range | AC 1kV~20kV DC 1kV~20kV | |
| Resistance Test Range | - | |
| Ground Resistance Test Range | - | |
| Operating Mode | Manual | |
| Type | Pressure resistance | |
| Leakage Current Test Range | - | |
| Testable Parameters | Pressure resistance |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Safety Compliance Testers | |
| Manufacturer | CZYAZI | |
| Packaging | - | |
| Insulation Resistance Test Range | - | |
| Display Type | Digital | |
| Voltage Test Range | AC 1kV~20kV DC 1kV~20kV |
| Type | Description | |
|---|---|---|
| Resistance Test Range | - | |
| Ground Resistance Test Range | - | |
| Operating Mode | Manual | |
| Type | Pressure resistance | |
| Leakage Current Test Range | - | |
| Testable Parameters | Pressure resistance |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1485.1641 | $ 1485.16 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Safety Compliance Testers | |
| Manufacturer | CZYAZI | |
| Packaging | - | |
| Insulation Resistance Test Range | - | |
| Display Type | Digital | |
| Voltage Test Range | AC 1kV~20kV DC 1kV~20kV | |
| Resistance Test Range | - | |
| Ground Resistance Test Range | - | |
| Operating Mode | Manual | |
| Type | Pressure resistance | |
| Leakage Current Test Range | - | |
| Testable Parameters | Pressure resistance |
| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Safety Compliance Testers | |
| Manufacturer | CZYAZI | |
| Packaging | - | |
| Insulation Resistance Test Range | - | |
| Display Type | Digital | |
| Voltage Test Range | AC 1kV~20kV DC 1kV~20kV |
| Type | Description | |
|---|---|---|
| Resistance Test Range | - | |
| Ground Resistance Test Range | - | |
| Operating Mode | Manual | |
| Type | Pressure resistance | |
| Leakage Current Test Range | - | |
| Testable Parameters | Pressure resistance |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |


