CZYAZI Digital Ground Resistance Test Instrument YD2668-4B 1pc
| Manufacturer | CZYAZIAsian Brands |
| MPN | YD2668-4B |
| LCSC Part # | C41374835 |
| Packaging | - |
| Customer # | |
| Key Attributes | CZYAZI Digital Ground Resistance Test Instrument YD2668-4B 1pc |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Measuring & Inspecting/Inspecting/Safety Compliance Testers | |
| Manufacturer | CZYAZI | |
| Packaging | - | |
| Insulation Resistance Test Range | - | |
| Frequency Measurement Range | - | |
| Display Type | Digital | |
| Voltage Test Range | - | |
| Resistance Test Range | - | |
| Ground Resistance Test Range | 0MΩ-200MΩ/0MΩ-500MΩ | |
| Operating Mode | Manual | |
| Type | Ground resistance | |
| Leakage Current Test Range | - | |
| DC Current Test Range | - | |
| DC Output Voltage Range | - | |
| Testable Parameters | Ground resistance | |
| AC Output Voltage Range | - | |
| Test Mode | 4-wire method | |
| AC Current Test Range | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 439.574 | $ 439.57 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |


