CW CW32L010F8U6
| Manufacturer | CWAsian Brands |
| MPN | CW32L010F8U6 |
| LCSC Part # | C41368434 |
| Packaging | QFN-20-EP(3x3) |
| Customer # | |
| Key Attributes | ARM Cortex-M0+ 32-bit low-power microcontroller, FLASH, RAM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CW | |
| Packaging | QFN-20-EP(3x3) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.62V~5.5V | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CW32L010 is an eFlash-based single-chip low-power microcontroller integrating an ARM® Cortex-M0+ core running up to 48MHz, high-speed embedded memory (up to 64KB FLASH and up to 4KB SRAM), and a comprehensive set of enhanced peripherals and I/O ports. All models provide a full suite of communication interfaces (2× UART, 1× SPI, and 1× I2C), a 12-bit high-speed ADC, four general-purpose and basic timers, one low-power timer, and one advanced-control PWM timer. The CW32L010 operates over a temperature range of -40°C to 85°C with a wide supply voltage of 1.62V~5.5V, and supports two low-power operating modes: Sleep and DeepSleep.
Features
- Core: ARM® Cortex-M0+, up to 48MHz, operating temperature: -40°C to 85°C; operating voltage: 1.62V to 5.5V
- Memory:
- Up to 64KB FLASH, 25-year data retention at -40°C to +85°C, with erase protection, read protection, and secure library protection
- Up to 4KB RAM with hardware parity check
- 22-byte OTP memory
- CRC hardware calculation unit
- Reset and power management:
- Low-power modes (Sleep, DeepSleep)
- Power-on and brownout reset (POR/BOR)
- Programmable low voltage detector (LVD)
- Clock management:
- 4~32MHz crystal oscillator
- 32kHz low-speed crystal oscillator
- Built-in 48MHz RC oscillator
- Built-in 32kHz RC oscillator
- Clock monitoring system
- Independent peripheral clock gating
- All I/O pins support filtered interrupt
- All I/O pins support filtered wake-up
- All I/O pins support hysteresis and pull-up input
- All I/O pins support push-pull and open-drain output
- 12-bit ADC:
- Up to 2MSPS conversion rate, individually configurable sampling time per sequence channel
- 8 conversion result registers
- Built-in 1.2V voltage reference
- Analog watchdog
- Built-in temperature sensor
- Dual voltage comparators
- RTC and calendar, supports wake-up from Sleep/DeepSleep mode
- Timers:
- 16-bit advanced control timer: 6-channel input capture, 6 pairs of complementary PWM output with dead-time, dual-point comparison, PWM phase shift
- One 16-bit general-purpose timer
- Three 16-bit basic timers
- One 16-bit low-power timer
- Independent watchdog timer
- Communication interfaces:
- Two low-power UARTs with fractional baud rate, low-power data reception, configurable level shifting; one supports LIN interface
- One SPI interface at 24Mbit/s, supporting 4~16-bit data width
- One I2C interface at 1Mbit/s with configurable level shifting and SMBUS support
- IR modulator with programmable duty cycle and polarity
- Serial Wire Debug (SWD)
- 80-bit unique ID
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3539 | $ 1.77 |
| 50+ | $ 0.2804 | $ 14.02 |
| 150+ | $ 0.2489 | $ 37.34 |
| 500+ | $ 0.2096 | $ 104.80 |
| 2,500+ | $ 0.1921 | $ 480.25 |
| 5,000+ | $ 0.1816 | $ 908.00 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | CW | |
| Packaging | QFN-20-EP(3x3) | |
| ADC (Bit) | 12bit | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.62V~5.5V | |
| Program Storage Size | 64KB | |
| CPU Core | ARM Cortex-M0+ | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 48MHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
CW32L010 is an eFlash-based single-chip low-power microcontroller integrating an ARM® Cortex-M0+ core running up to 48MHz, high-speed embedded memory (up to 64KB FLASH and up to 4KB SRAM), and a comprehensive set of enhanced peripherals and I/O ports. All models provide a full suite of communication interfaces (2× UART, 1× SPI, and 1× I2C), a 12-bit high-speed ADC, four general-purpose and basic timers, one low-power timer, and one advanced-control PWM timer. The CW32L010 operates over a temperature range of -40°C to 85°C with a wide supply voltage of 1.62V~5.5V, and supports two low-power operating modes: Sleep and DeepSleep.
Features
- Core: ARM® Cortex-M0+, up to 48MHz, operating temperature: -40°C to 85°C; operating voltage: 1.62V to 5.5V
- Memory:
- Up to 64KB FLASH, 25-year data retention at -40°C to +85°C, with erase protection, read protection, and secure library protection
- Up to 4KB RAM with hardware parity check
- 22-byte OTP memory
- CRC hardware calculation unit
- Reset and power management:
- Low-power modes (Sleep, DeepSleep)
- Power-on and brownout reset (POR/BOR)
- Programmable low voltage detector (LVD)
- Clock management:
- 4~32MHz crystal oscillator
- 32kHz low-speed crystal oscillator
- Built-in 48MHz RC oscillator
- Built-in 32kHz RC oscillator
- Clock monitoring system
- Independent peripheral clock gating
- All I/O pins support filtered interrupt
- All I/O pins support filtered wake-up
- All I/O pins support hysteresis and pull-up input
- All I/O pins support push-pull and open-drain output
- 12-bit ADC:
- Up to 2MSPS conversion rate, individually configurable sampling time per sequence channel
- 8 conversion result registers
- Built-in 1.2V voltage reference
- Analog watchdog
- Built-in temperature sensor
- Dual voltage comparators
- RTC and calendar, supports wake-up from Sleep/DeepSleep mode
- Timers:
- 16-bit advanced control timer: 6-channel input capture, 6 pairs of complementary PWM output with dead-time, dual-point comparison, PWM phase shift
- One 16-bit general-purpose timer
- Three 16-bit basic timers
- One 16-bit low-power timer
- Independent watchdog timer
- Communication interfaces:
- Two low-power UARTs with fractional baud rate, low-power data reception, configurable level shifting; one supports LIN interface
- One SPI interface at 24Mbit/s, supporting 4~16-bit data width
- One I2C interface at 1Mbit/s with configurable level shifting and SMBUS support
- IR modulator with programmable duty cycle and polarity
- Serial Wire Debug (SWD)
- 80-bit unique ID
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



