Dragonstate HDK-1008RA-5C14
| Manufacturer |
Dragonstate
Asian Brands |
| Mfr. Part # | HDK-1008RA-5C14 |
| LCSC Part # | C41349505 |
| Package | SMD,D=10mm |
| Customer # | |
| Key Attributes | Dynamic speaker |
| Description | 8% 8Ω Electromagnetic 1kHz 88dB 300mW SMD,D=10mm Speakers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Package | SMD,D=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
In-Stock:
94
94
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8552 $ 0.8125 | $ 0.81 |
10+ | $ 0.6886 $ 0.6542 | $ 6.54 |
30+ | $ 0.6061 $ 0.5758 | $ 17.27 |
100+ | $ 0.5236 $ 0.4975 | $ 49.75 |
500+ | $ 0.4728 $ 0.4492 | $ 224.60 |
1,000+ | $ 0.4475 $ 0.4252 | $ 425.20 |
Standard Packaging 200/Full
Box | ||
Better price for more quantity?
$