Dragonstate HDK-1508EA-4
| Manufacturer | DragonstateAsian Brands |
| MPN | HDK-1508EA-4 |
| LCSC Part # | C41349498 |
| Packaging | SMD,D=15mm |
| Customer # | |
| Key Attributes | Dynamic speaker |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | SMD,D=15mm | |
| Frequency Range | 950Hz~20kHz | |
| Diameter(φD) | 15mm | |
| Total Harmonic Distortion(THD) | 8% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 950Hz | |
| Sound Pressure Level(SPL) | 92dB | |
| Rated Power | 300mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 87
87 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4511 | $ 0.45 |
| 10+ | $ 0.3546 | $ 3.55 |
| 30+ | $ 0.3123 | $ 9.37 |
| 100+ | $ 0.2611 | $ 26.11 |
| 500+ | $ 0.2384 | $ 119.20 |
| 1,000+ | $ 0.2248 | $ 224.80 |
Standard Packaging100/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Speakers | |
| Manufacturer | Dragonstate | |
| Packaging | SMD,D=15mm | |
| Frequency Range | 950Hz~20kHz | |
| Diameter(φD) | 15mm | |
| Total Harmonic Distortion(THD) | 8% | |
| Impedance | 8Ω | |
| Technology | Electromagnetic | |
| Resonant Frequency | 950Hz | |
| Sound Pressure Level(SPL) | 92dB | |
| Rated Power | 300mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518290000 |
| USHTS | 8518298000 |
| TARIC | 8518290010 |
| Type | Details |
|---|---|
| CAHTS | 8518290000 |
| BRHTS | 85182990 |
| INHTS | 85182910 |
| MXHTS | 8518.29.01 |



